Filter Your Search
1 - 1 of 1 results
![]() |
TEN4-2410
Traco Power
|
Check for Price | Yes | Not Recommended | 24 V | 3.3 V | 36 V | 9 V | 3.267 V | 3.333 V | 900 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 2.97 W | R-XDMA-P8 | Not Qualified | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DIP | DIP8/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.5 mm | TRACO ELECTRONIC AG | DIP | DIP, DIP8/24,.6 | 23/8 | compliant | EAR99 |