Filter Your Search
1 - 7 of 7 results
|
TEN40-2423N
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1.33 A | 2 | NO | NO | ALSO AVIALABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 1 % | 1 | HYBRID | 40 W | R-MDMA-T6 | e4 | 80 °C | -40 °C | 260 | 10 | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 11.25 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||||||||||
|
TEN40-2423WI
Traco Power
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 1.33 A | 2 | NO | YES | OPERATING TEMP RANGE -40 TO 65 DEGREE CE... more | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 % | 1 | HYBRID | OTHER | 40 W | S-PDMA-P8 | e3 | 55 °C | -40 °C | 265 | 10 | 8 | PLASTIC/EPOXY | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | MODULE | 8 | |||||||||
|
TEN40-2423WIN
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 1.33 A | 2 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 2 % | 1 | HYBRID | 40 W | R-MDMA-T6 | e4 | 75 °C | -40 °C | 260 | 10 | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 11.25 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||||||||||
|
TEN40-2423E
Traco Power
|
Check for Price | Yes | Active | 15 V | 36 V | 18 V | 1.333 A | 2 | NO | Additional -15V Output also available | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 40 W | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 25.4 mm | 50.8 mm | 10.2 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2019-10-16 | ||||||||||||||||||||||||||
|
TEN40-2423WIR
Traco Power
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 1.333 A | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 % | 1 | HYBRID | 40 W | R-MDMA-P6 | e3 | 85 °C | -40 °C | 265 | 10 | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | MODULE | 6 | ||||||||||
|
TEN40-2423WIE
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 1.333 A | 2 | NO | NO | ALSO -15 V OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.2 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | 39.99 W | 30 ms | R-MDMA-P6 | e3 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | TRACO ELECTRONIC AG | , | unknown | EAR99 | 2019-09-27 | ||||||
|
TEN40-2423
Traco Power
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 1.4 A | 2 | NO | NO | ADDITIONAL -15 V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 % | 1 | HYBRID | OTHER | 40 W | S-MDMA-P9 | e3 | 75 °C | -40 °C | 265 | 10 | 9 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |