Filter Your Search
1 - 2 of 2 results
|
TEN5-1223
Powersolve Electronics Ltd
|
Check for Price | Contact Manufacturer | NO | 15 V | 12 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO HAS OUTPUT OF -15V | 85 % | 18 V | 9 V | 0.3 % | 1 % | 1 | 2 | SHORT CIRCUIT | 0.017675 Vrms | 6 W | NO | R-MDIP-P8 | UL, IEC, EN | 85 °C | -40 °C | 8 | METAL | DIP | DIP8/24,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 32 mm | 10.2 mm | 20.3 mm | POWERSOLVE ELECTRONICS LTD | unknown | EAR99 | ||||||
|
TEN5-1223
XP Power
|
Check for Price | Contact Manufacturer | NO | 15 V | 12 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO HAS OUTPUT OF -15V | 84 % | 18 V | 9 V | 0.3 % | 1 % | 1 | 2 | 15.15 V | 14.85 V | 0.017675 Vrms | OTHER | 6 W | NO | R-MDIP-P8 | Not Qualified | UL, IEC, EN | 75 °C | -40 °C | 8 | METAL | DIP | DIP8/24,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 32 mm | 10.5 mm | 20 mm | XP POWER LTD | compliant | EAR99 |