Filter Your Search
1 - 7 of 7 results
|
TF8-2
Abbott Technologies Inc
|
Check for Price | Contact Manufacturer | 1 kV | 28 V | 890 mA | TOROIDAL POWER TRANSFORMER | NO | NO | 1 | SINGLE 115V | 25 VA | 80 °C | CHASSIS MOUNT | NO | ABBOTT TECHNOLOGIES INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||||||||||
|
TF821M
Sanken Electric Co Ltd
|
Check for Price | No | Obsolete | e0 | 125 °C | -40 °C | NO | TIN LEAD | SANKEN ELECTRIC CO LTD | unknown | EAR99 | 8541.30.00.80 | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | 50 µs | SINGLE | 50 V/us | 15 mA | 1.5 V | TO-220AB | R-PSFM-T3 | 2 mA | 100 A | 1 | 3 | 8 kA | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 12.56 A | 200 V | 200 V | THROUGH-HOLE | SINGLE | SCR | |||||||||||||||
|
TF8-2C
Abbott Technologies Inc
|
Check for Price | Contact Manufacturer | 1 kV | 28 V | 890 mA | TOROIDAL POWER TRANSFORMER | YES | NO | 1 | SINGLE 115V | 25 VA | 80 °C | CHASSIS MOUNT | NO | ABBOTT TECHNOLOGIES INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||||||||||
|
TF821S
Sanken Electric Co Ltd
|
Check for Price | Yes | Obsolete | 125 °C | -40 °C | NO | SANKEN ELECTRIC CO LTD | unknown | EAR99 | 8541.30.00.80 | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | 30 µs | SINGLE | 50 V/us | 15 mA | 1.5 V | TO-220AB | R-PSFM-T3 | 2 mA | 120 A | 1 | 3 | 8 kA | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 12.56 A | 200 V | 200 V | THROUGH-HOLE | SINGLE | SCR | ISOLATED | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||
|
TF821S
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | e3 | 125 °C | -40 °C | NO | MATTE TIN | ALLEGRO MICROSYSTEMS LLC | compliant | EAR99 | 8541.30.00.80 | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | 30 µs | SINGLE | 50 V/us | 15 mA | 1.5 V | TO-220AB | R-PSFM-T3 | 2 mA | 120 A | 1 | 3 | 8 kA | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 200 V | THROUGH-HOLE | SINGLE | SCR | ISOLATED | ||||||||||||||||
|
TF821M
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | e3 | 125 °C | -40 °C | NO | MATTE TIN | ALLEGRO MICROSYSTEMS LLC | compliant | EAR99 | 8541.30.00.80 | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | 50 µs | SINGLE | 50 V/us | 15 mA | 1.5 V | TO-220AB | R-PSFM-T3 | 2 mA | 100 A | 1 | 3 | 8 kA | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 200 V | THROUGH-HOLE | SINGLE | SCR | |||||||||||||||||
|
TF8-2A
Abbott Technologies Inc
|
Check for Price | Contact Manufacturer | 1 kV | 28 V | 890 mA | TOROIDAL POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 25 VA | 80 °C | CHASSIS MOUNT | NO | ABBOTT TECHNOLOGIES INC | unknown | EAR99 | 8504.31.40.35 |