Filter Your Search
1 - 1 of 1 results
|
TFA9815T/N1,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | 19.3 dB | SOP | 17 W | 10 % | 20 V | AUDIO AMPLIFIER | 1 | 8 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 20.5 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM , PLASTIC, MO-119, SOT287-1, SOP-32 | 32 | SOT287-1 | unknown | 8542.33.00.01 |