Filter Your Search
1 - 1 of 1 results
|
TFI0402Q-3N2CT
VENKEL LTD
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.2 nH | 280 mΩ | 6.25 % | YES | 530 mA | 8 GHz | Ceramic | 16 | 0402 | RF INDUCTOR | 1 | NO | 0.2NH IS THE TOLERANCE | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 320 µm | 1 mm | 500 µm | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 |