Filter Your Search
1 - 10 of 51 results
|
TG01-0406NSLF
Halo Electronics Inc
|
Check for Price | Active | 1:1 | 1.5 kV | 40 µH | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | ISOLATION | EN, UL | 70 °C | SURFACE MOUNT | YES | 5.08 mm | 8.13 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||||
|
TG01-1506NLF
Halo Electronics Inc
|
Check for Price | Active | 1:1 | 1.5 kV | 150 µH | PULSE TRANSFORMER | ISOLATION | 3 | 3 ns | CUL; EN; UL | 70 °C | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | unknown | EAR99 | ||||||||||||||||||||
|
TG01-1506NRL
Halo Electronics Inc
|
Check for Price | Yes | Not Recommended | 1:1 | 1.5 kV | 150 µH | PULSE TRANSFORMER | ISOLATION | 3 | 3 ns | CUL; EN; UL | 70 °C | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||
|
TG01-FC15N1LF
Halo Electronics Inc
|
Check for Price | Active | 1.5 kV | 15 µH | PULSE TRANSFORMER | GENERAL PURPOSE | 2 | 800 ps | CUL; EN; UL | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | unknown | EAR99 | ||||||||||||||||||||||
|
TG010M2WBK-0816
Lelon Electronics Corp
|
Check for Price | Contact Manufacturer | 105 °C | -25 °C | Bulk | 8 mm | 16 mm | LELON ELECTRONICS CORP | compliant | EAR99 | , | 8532.22.00.20 | 1 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 20 % | 2 | Axial | POLARIZED | 20 % | 450 V | ||||||||||||||||||
|
TG010M2ABK-0512
Lelon Electronics Corp
|
Check for Price | Contact Manufacturer | 105 °C | -40 °C | Bulk | 5 mm | 12 mm | LELON ELECTRONICS CORP | compliant | EAR99 | , | 8532.22.00.20 | 1 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 20 % | 2 | Axial | POLARIZED | 20 % | 100 V | ||||||||||||||||||
|
TG01-1006N2
Halo Electronics Inc
|
Check for Price | No | No | Obsolete | 1:1; 1:1; 1:1; 1:1 | 2 kV | 300 mΩ | 100 µH | DATACOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 10 BASE-T | 4 | 3 ns | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.112 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||||||||
|
TG01-FC30NSLF
Halo Electronics Inc
|
Check for Price | Active | 1.5 kV | 30 µH | PULSE TRANSFORMER | GENERAL PURPOSE | 1 | 1.6 ns | CUL; EN; UL | SURFACE MOUNT | YES | 5.08 mm | 8.13 mm | 7.11 mm | HALO ELECTRONICS INC | unknown | EAR99 | ||||||||||||||||||||||
|
TG01-1505NULF
Halo Electronics Inc
|
Check for Price | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | EN, UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08 mm | 8.13 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||||||
|
TG01-FC15NSRL
Halo Electronics Inc
|
Check for Price | Not Recommended | 1.5 kV | 15 µH | PULSE TRANSFORMER | GENERAL PURPOSE | 1 | 800 ps | CUL; EN; UL | SURFACE MOUNT | YES | 5.08 mm | 8.13 mm | 7.11 mm | HALO ELECTRONICS INC | unknown | EAR99 |