Filter Your Search
1 - 5 of 5 results
|
TG01-1006N2
Halo Electronics Inc
|
Check for Price | No | No | Obsolete | 1:1; 1:1; 1:1; 1:1 | 2 kV | 300 mΩ | 100 µH | DATACOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 10 BASE-T | 4 | 3 ns | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.112 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | ||||||||
|
TG01-1006N2LF
Halo Electronics Inc
|
Check for Price | Yes | Active | 1:1; 1:1; 1:1; 1:1 | 1.5 kV | 100 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 10 BASE-T | 4 | UL | 70 °C | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | EAR99 | |||||||||
|
TG01-1006NLF
Halo Electronics Inc
|
Check for Price | Active | 1:1 | 1.5 kV | 100 µH | PULSE TRANSFORMER | ISOLATION | 3 | 3 ns | CUL; EN; UL | 70 °C | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | unknown | EAR99 | ||||||||||
|
TG01-1006N2RL
Halo Electronics Inc
|
Check for Price | Yes | Yes | Active | 1:1 | 1.5 kV | 300 mΩ | 100 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 BASE-T | 4 | 4 | 4 | 3 ns | 70 °C | SURFACE MOUNT | YES | 4.7 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | ROHS COMPLIANT | Halo Electronics | |||
|
TG01-1006NRL
Halo Electronics Inc
|
Check for Price | Yes | Not Recommended | 1:1 | 1.5 kV | 100 µH | PULSE TRANSFORMER | ISOLATION | 3 | 3 ns | CUL; EN; UL | 70 °C | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | EAR99 | Halo Electronics |