Filter Your Search
1 - 1 of 1 results
|
TG110-EX50N5LF
Halo Electronics Inc
|
Check for Price | Yes | Active | 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-TX; ETHERNET | 2 | e3 | CUL; DEMKO; EN; UL | 125 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.35 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant |