Filter Your Search
1 - 2 of 2 results
|
TG80960JS33
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 33 MHz | 32 | 32 | 33.3 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 240 mA | 3.45 V | 3.15 V | S-PQFP-G132 | Not Qualified | e1 | 260 | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | TIN SILVER COPPER | GULL WING | 635 µm | QUAD | INTEL CORP | QFP | QFP, SPQFP132,1.1SQ | 132 | compliant | 3A991.A.2 | 8542.31.00.01 | Intel | |||||||
|
TG80960JS-33
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 33 MHz | 32 | 32 | 33.3 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.3,3.3/5 V | 240 mA | 3.45 V | 3.15 V | S-PQFP-G132 | Not Qualified | e1 | 260 | NOT SPECIFIED | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | TIN SILVER COPPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEL CORP | QFP | QFP, SPQFP132,1.1SQ | 132 | compliant |