Filter Your Search
1 - 3 of 3 results
|
TGM-040P3LF
Halo Electronics Inc
|
Check for Price | Yes | Active | 1:1:1.3:1.3 | 5 V | 1.5 kV | 240 µH | POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | GENERAL PURPOSE | NO | NO | 5.5 V-us | 1 | 2 | DUAL 5V | CUL; UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 2.24 mm | 9.14 mm | 7.62 mm | HALO ELECTRONICS INC | LEAD FREE AND REACH COMPLIANT | unknown | EAR99 | Halo Electronics | |||||
|
TGM-040P3
Halo Electronics Inc
|
Check for Price | No | No | Obsolete | 1:1:1.3:1.3 | 500 V | 240 µH | POWER TRANSFORMER | TURNS RATIO: 1:1:1.3:1.3,PRIMARY INDUCTA... more | GENERAL PURPOSE | 5.5 V-us | 1 | 2 | IEC; UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 2.24 mm | 7.62 mm | 7.11 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | ||||||||||
|
TGM-040P3RL
Halo Electronics Inc
|
Check for Price | Yes | Yes | Active | 1:1:1.3:1.3 | 5 V | 500 V | 240 µH | POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | GENERAL PURPOSE | NO | NO | 5.5 V-us | 1 | 2 | DUAL 5V | e3 | CUL; UL | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | 2.24 mm | 7.62 mm | 7.11 mm | HALO ELECTRONICS INC | ROHS COMPLIANT | not_compliant | EAR99 | Halo Electronics |