Filter Your Search
1 - 1 of 1 results
|
THD10-1210N
Traco Power
|
Check for Price | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 2.7 A | 1 | NO | NO | -12V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1.2 % | 1 | HYBRID | OTHER | 8.91 W | R-MDMA-P9 | e3 | 70 °C | -40 °C | 260 | 10 | 9 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | DIP-24/9 | not_compliant | EAR99 |