Filter Your Search
1 - 1 of 1 results
|
THD10-4823WIN
Traco Power
|
Check for Price | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.7 V | 15.3 V | 333 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 2 % | 1 | HYBRID | OTHER | 9.99 W | R-MDMA-P9 | e4 | 70 °C | -40 °C | 260 | 10 | 9 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | DIP-24/9 | compliant | EAR99 |