Filter Your Search
1 - 1 of 1 results
|
THD12-2411WI
Traco Power
|
Check for Price | Yes | Active | 24 V | 5.1 V | 36 V | 9 V | 5.0388 V | 5.1612 V | 2.4 A | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 1 | HYBRID | INDUSTRIAL | 12 W | R-MDIP-P9 | e3 | 85 °C | -40 °C | 265 | 10 | 9 | METAL | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |