Filter Your Search
1 - 1 of 1 results
|
THD15-4823N
Traco Power
|
Check for Price | Yes | Active | 48 V | 15 V | 75 V | 36 V | 14.85 V | 15.15 V | 500 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 % | 1 | HYBRID | 15 W | R-MDMA-T9 | e3 | 85 °C | -40 °C | 265 | 10 | 9 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |