Parametric results for: thin film precisionion ch... under Thin Film Resistors

Filter Your Search

1 - 10 of 9,565,467 results

|
-
-
-
-
-
-
-
-
-
Construction: Chip
Select parts from the table below to compare.
Compare
Compare
RT0603DRE07132KL
YAGEO Corporation
$0.0216 Yes Active 132 kΩ 0.5 % 100 mW 0603 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 155 °C 75 V e3 125 °C -55 °C Chip 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL 450 µm 1.6 mm 800 µm YAGEO CORP compliant EAR99
RT0603DRE07117KL
YAGEO Corporation
$0.0216 Yes Active 117 kΩ 0.5 % 100 mW 0603 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 155 °C 75 V e3 125 °C -55 °C Chip 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm YAGEO CORP compliant EAR99 YAGEO
RT0603DRE0765K7L
YAGEO Corporation
$0.0216 Yes Active 65.7 kΩ 0.5 % 100 mW 0603 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 155 °C 75 V e3 125 °C -55 °C Chip 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm YAGEO CORP compliant
RT0603DRE0716K7L
YAGEO Corporation
$0.0216 Yes Active 16.7 kΩ 0.5 % 100 mW 0603 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 155 °C 75 V e3 125 °C -55 °C Chip 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm YAGEO CORP compliant EAR99
RT0603DRE071K35L
YAGEO Corporation
$0.0216 Yes Active 1.35 kΩ 0.5 % 100 mW 0603 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 155 °C 75 V e3 125 °C -55 °C Chip 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm YAGEO CORP compliant
RT0603DRE0764K2L
YAGEO Corporation
$0.0216 Yes Active 64.2 kΩ 0.5 % 100 mW 0603 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 155 °C 75 V e3 125 °C -55 °C Chip 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm YAGEO CORP compliant EAR99
RT0603DRE07352RL
YAGEO Corporation
$0.0216 Yes Active 352 Ω 0.5 % 100 mW 0603 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 155 °C 75 V e3 125 °C -55 °C Chip 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm YAGEO CORP compliant
RT0603DRE073K12L
YAGEO Corporation
$0.0254 Yes Yes Active 3.12 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP compliant EAR99 CHIP 8533.21.00.30
RT0603DRE075K05L
YAGEO Corporation
$0.0254 Yes Yes Active 5.05 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP compliant EAR99 YAGEO CHIP 8533.21.00.30
RT0603DRE0731K2L
YAGEO Corporation
$0.0280 Yes Active 31.2 kΩ 0.5 % 100 mW 0603 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 155 °C 75 V e3 125 °C -55 °C Chip 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm YAGEO CORP compliant EAR99 YAGEO