Filter Your Search
1 - 3 of 3 results
|
THN15-2411WIR
Traco Power
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 1 | HYBRID | OTHER | 15 W | S-XDMA-P6 | e3 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2017-01-26 | |||||
|
THN15-2411WI
Traco Power
|
Check for Price | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 6 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 1 | HYBRID | OTHER | 15 W | S-MDMA-P6 | e3 | Not Qualified | 60 °C | -40 °C | 265 | 10 | 6 | METAL | DMA | MODULE,6LEAD,0.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | TRACO ELECTRONIC AG | , MODULE,6LEAD,0.8 | compliant | EAR99 | |||
|
THN15-2411WI-A1
Traco Power
|
Check for Price | Yes | Active | 5 V | 36 V | 9 V | 3 A | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 15 W | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 25.4 mm | 25.4 mm | 9.9 mm | TRACO ELECTRONIC AG | compliant | EAR99 |