Filter Your Search
1 - 10 of 25 results
|
VCO600A666.5143MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 666.5143 MHz | 150 % | -5 V | SAW OSCILLATOR | 100K ECL COMPATIBLE | -4.5 V | -500 mV | 400 ps | 50 ppm | 3 % | 1 GHz | 155 MHz | 10K ECL | 400 ps | 70 mA | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 28 | CERAMIC | SOP28,.4 | YES | Gold (Au) - with Nickel (Ni) barrier | 18.49mm x 7.49mm x 3.43mm | VECTRON INTERNATIONAL | MINIATURE, HERMETICALLY SEALED, CERAMIC, SO-28 | compliant | |||||
|
VCO600A-278.528MHZ
Dover Corporation
|
Check for Price | Obsolete | 278.528 MHz | 150 % | -5 V | SAW OSCILLATOR | -4.5 V | -500 mV | 400 ps | 400 ppm | 3 % | 10K ECL, 100K ECL | 400 ps | 70 mA | -4.5 V | -5.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 18.5mm x 7.5mm x 3.429mm | DOVER TECHNOLOGIES CO | unknown | |||||||||||||||
|
VCO600A278.528MHZ
Vectron International
|
Check for Price | Yes | Yes | Not Recommended | 278.528 MHz | 150 % | -5 V | SAW OSCILLATOR | 100K ECL COMPATIBLE | -4.5 V | -500 mV | 400 ps | 50 ppm | 3 % | 1 GHz | 155 MHz | 10K ECL | -5 V | 400 ps | 70 mA | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 28 | CERAMIC | SOP28,.4 | YES | Gold (Au) - with Nickel (Ni) barrier | 18.49mm x 7.49mm x 3.43mm | VECTRON INTERNATIONAL | SOP28,.4 | compliant | ||||
|
QES66-AFREQ
Temex Ceramics
|
Check for Price | Transferred | 200 % | -5.2 V | SAW OSCILLATOR | 50 ppm | 800 MHz | 150 MHz | ECL | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 6.2mm | TEMEX COMPONENTS | unknown | |||||||||||||||||||||||
|
VCO600A622.080MHZ
Vectron International
|
Check for Price | Yes | Yes | Not Recommended | 622.08 MHz | 150 % | -5 V | SAW OSCILLATOR | 100K ECL COMPATIBLE | -4.5 V | -500 mV | 400 ps | 50 ppm | 3 % | 1 GHz | 155 MHz | 10K ECL | -5 V | 400 ps | 70 mA | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 28 | CERAMIC | SOP28,.4 | YES | Gold (Au) - with Nickel (Ni) barrier | 18.49mm x 7.49mm x 3.43mm | VECTRON INTERNATIONAL | SOP28,.4 | compliant | ||||
|
QES60A622.08MHZ
Temex Ceramics
|
Check for Price | Obsolete | 622.08 MHz | 200 % | -5.2 V | SAW OSCILLATOR | -4.5 V | -500 mV | 400 ps | 50 ppm | ECL | 400 ps | -4.68 V | -5.72 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 4.2mm | TEMEX COMPONENTS | unknown | |||||||||||||||||
|
VCO-600A@622.080MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 622.08 MHz | 150 % | -5 V | SAW OSCILLATOR | -4.5 V | -500 mV | 400 ps | 50 ppm | 3 % | 1 GHz | 155 MHz | 10K ECL, 100K ECL | 400 ps | 70 mA | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 28 | CERAMIC | SOP28,.4 | YES | Gold (Au) - with Nickel (Ni) barrier | 18.5mm x 7.5mm x 3.429mm | VECTRON INTERNATIONAL | SOP28,.4 | compliant | ||||||
|
VCO600A-155.520MHZ
Dover Corporation
|
Check for Price | Obsolete | 155.52 MHz | 150 % | -5 V | SAW OSCILLATOR | -4.5 V | -500 mV | 400 ps | 400 ppm | 3 % | 10K ECL, 100K ECL | 400 ps | 70 mA | -4.5 V | -5.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 18.5mm x 7.5mm x 3.429mm | DOVER TECHNOLOGIES CO | unknown | |||||||||||||||
|
VCO-600A@278.528MHZ
Microsemi Corporation
|
Check for Price | Transferred | 278.528 MHz | 150 % | -5 V | SAW OSCILLATOR | -4.5 V | -500 mV | 400 ps | 50 ppm | 3 % | 1 GHz | 155 MHz | 10K ECL, 100K ECL | 400 ps | 70 mA | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 28 | CERAMIC | SOP28,.4 | YES | Gold (Au) - with Nickel (Ni) barrier | 18.5mm x 7.5mm x 3.429mm | MICROSEMI CORP | SOP28,.4 | unknown | ||||||||
|
VCO600A368.640MHZ
Microsemi Corporation
|
Check for Price | Transferred | 368.64 MHz | 150 % | -5 V | SAW OSCILLATOR | 100K ECL COMPATIBLE | -4.5 V | -500 mV | 400 ps | 50 ppm | 3 % | 10K ECL | 400 ps | 70 mA | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 18.49mm x 7.49mm x 3.43mm | MICROSEMI CORP | unknown |