Filter Your Search
1 - 1 of 1 results
|
THS3092DDAG3
Texas Instruments
|
$2.6304 | No | Active | 3 mV | 145 MHz | 5700 V/us | 20 µA | 21 mA | 68 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CURRENT-FEEDBACK | 15 µA | YES | 15 µA | NO | NO | NO | -16.5 V | NO | NO | 16.5 V | INDUSTRIAL | 145000 | YES | R-PDSO-G8 | Not Qualified | e3 | 78 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.7 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | HLSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |