Filter Your Search
1 - 4 of 4 results
|
THS4021CD
Texas Instruments
|
$4.6745 | No | Obsolete | 2 mV | 70 MHz | 470 V/us | 6 µA | 10 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES | 250 nA | NO | NO | NO | -16.5 V | NO | 16.5 V | COMMERCIAL | 350000 | 20000 | YES | R-PDSO-G8 | Not Qualified | e4 | 95 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
THS4021CDGNR
Texas Instruments
|
$4.7151 | Yes | Yes | Active | 2 mV | 70 MHz | 470 V/us | 6 µA | 10 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES | 250 nA | NO | NO | NO | -16.5 V | NO | 16.5 V | COMMERCIAL | 350000 | 20000 | YES | S-PDSO-G8 | Not Qualified | e4 | 95 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
THS4021CDGN
Texas Instruments
|
$5.4837 | Yes | Yes | Active | 2 mV | 70 MHz | 470 V/us | 6 µA | 10 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES | 250 nA | NO | NO | NO | -16.5 V | NO | 16.5 V | COMMERCIAL | 350000 | 20000 | YES | S-PDSO-G8 | Not Qualified | e4 | 95 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
THS4021CDGNG4
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 70 MHz | 470 V/us | 6 µA | 10 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 µA | YES | 250 nA | NO | NO | NO | -16.5 V | NO | 16.5 V | COMMERCIAL | 350000 | 20000 | YES | S-PDSO-G8 | Not Qualified | e4 | 95 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |