Filter Your Search
1 - 3 of 3 results
|
THS4082IDGNRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 | 175 MHz | HTSSOP | 15 V | VIDEO AMPLIFIER | BIPOLAR | IT CAN ALSO OPERATE WITH 10V TO 30V SINGLE SUPPLY | 2 | 5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.07 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
THS4082IDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 | 175 MHz | SOP | 15 V | VIDEO AMPLIFIER | BIPOLAR | IT CAN ALSO OPERATE WITH 10V TO 30V SINGLE SUPPLY | 2 | 10 mA | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | |||
|
THS4082IDGNG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 | 175 MHz | HTSSOP | 15 V | VIDEO AMPLIFIER | BIPOLAR | IT CAN ALSO OPERATE WITH 10V TO 30V SINGLE SUPPLY | 2 | 10 mA | 5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.07 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 |