Filter Your Search
1 - 2 of 2 results
|
THS4131IDGKR
Texas Instruments
|
$4.6272 | Yes | Yes | Active | 2 mV | 80 MHz | 52 V/us | 6 µA | 15 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 15.4 µA | YES | 500 nA | NO | NO | NO | -16.5 V | NO | NO | 16.5 V | INDUSTRIAL | 135000 | 3548 | YES | S-PDSO-G8 | Not Qualified | e4 | 95 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
THS4131IDGKRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 52 V/us | 6 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -16.5 V | 16.5 V | INDUSTRIAL | 135000 | S-PDSO-G8 | Not Qualified | e4 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.33.00.01 |