Filter Your Search
1 - 2 of 2 results
|
THS4221DBVT
Texas Instruments
|
$1.7954 | Yes | Yes | Active | 10 mV | 12 MHz | 990 V/us | 5 µA | 18 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 3 µA | YES | 700 nA | NO | NO | NO | -8.25 V | NO | NO | 8.25 V | INDUSTRIAL | 230000 | 10000 | YES | R-PDSO-G5 | Not Qualified | e4 | 94 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HLSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
THS4221DBVTG4
Texas Instruments
|
Check for Price | No | Active | 10 mV | 12 MHz | 990 V/us | 5 µA | 18 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 3 µA | YES | 700 nA | NO | NO | NO | -8.25 V | NO | NO | 8.25 V | INDUSTRIAL | 230000 | 10000 | YES | R-PDSO-G5 | Not Qualified | e4 | 94 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HLSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | HLSSOP, | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |