Filter Your Search
1 - 2 of 2 results
|
THS4302RGTT
Texas Instruments
|
$5.2132 | Yes | Yes | Active | 4.25 mV | 5500 V/us | 15 µA | 42 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | 18 µA | NO | NO | NO | NO | NO | 6 V | INDUSTRIAL | 1200000 | 158.5 | YES | S-PQCC-N16 | Not Qualified | e4 | 60 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
THS4302RGTTG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 4.25 mV | 5500 V/us | 15 µA | 42 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | 18 µA | NO | NO | NO | NO | NO | 6 V | INDUSTRIAL | 1200000 | 158.5 | YES | S-PQCC-N16 | Not Qualified | e4 | 60 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |