Filter Your Search
1 - 2 of 2 results
|
THS4505DGNR
Texas Instruments
|
$4.3415 | Yes | Yes | Active | 7 mV | 20 MHz | 1800 V/us | 5.2 µA | 20 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 4.6 µA | YES | 1 µA | NO | NO | NO | -8.25 V | NO | NO | 8.25 V | INDUSTRIAL | 210000 | 398 | YES | S-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
THS4505DGNRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 mV | 1800 V/us | 5.2 µA | 25 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -8.25 V | 8.25 V | INDUSTRIAL | 210000 | S-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.33.00.01 |