Filter Your Search
1 - 6 of 6 results
|
THS4520RGTR
Texas Instruments
|
$3.4447 | Yes | Yes | Active | 2.5 mV | 120 MHz | 570 V/us | 11 µA | 15.3 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | VOLTAGE-FEEDBACK | 10 µA | YES | 2.5 µA | NO | NO | NO | -3 V | NO | NO | 3 V | INDUSTRIAL | 1200000 | YES | S-PQCC-N16 | Not Qualified | e4 | 84 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
THS4520RGTT
Texas Instruments
|
$4.9630 | Yes | Yes | Active | 2.5 mV | 120 MHz | 570 V/us | 11 µA | 15.3 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | VOLTAGE-FEEDBACK | 10 µA | YES | 2.5 µA | NO | NO | NO | -3 V | NO | NO | 3 V | INDUSTRIAL | 1200000 | YES | S-PQCC-N16 | Not Qualified | e4 | 84 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
THS4520RGTRG4
Texas Instruments
|
Check for Price | Yes | Active | 3 mV | 120 MHz | 570 V/us | 11 µA | 15.5 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -3 V | NO | 3 V | INDUSTRIAL | 1200000 | YES | S-PQCC-N16 | Not Qualified | e4 | 84 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
THS4520TDA2
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 mV | 570 V/us | 10 µA | 15.3 mA | 1 | OPERATIONAL AMPLIFIER | 10 µA | 1200000 | R-XUUC-N34 | 84 dB | NOT SPECIFIED | NOT SPECIFIED | 34 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | TUBE | YES | NO LEAD | UPPER | 1.395 mm | 1.408 mm | TEXAS INSTRUMENTS INC | DIE-34 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
THS4520RGTTG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.5 mV | 120 MHz | 570 V/us | 11 µA | 15.3 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | VOLTAGE-FEEDBACK | 10 µA | YES | 2.5 µA | NO | NO | NO | -3 V | NO | NO | 3 V | INDUSTRIAL | 1200000 | YES | S-PQCC-N16 | Not Qualified | e4 | 84 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
THS4520TDA1
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 mV | 570 V/us | 10 µA | 15.3 mA | 1 | OPERATIONAL AMPLIFIER | 10 µA | 1200000 | R-XUUC-N34 | 84 dB | NOT SPECIFIED | NOT SPECIFIED | 34 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | TUBE | YES | NO LEAD | UPPER | 1.395 mm | 1.408 mm | TEXAS INSTRUMENTS INC | DIE, | compliant | EAR99 | 8542.33.00.01 |