Filter Your Search
1 - 1 of 1 results
![]() |
THS4552IRTWR
Texas Instruments
|
$2.7506 | Yes | Yes | Active | 265 µV | 14 MHz | 220 V/us | 2 µA | 2.88 mA | 93 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 1.5 µA | YES | 50 nA | NO | YES | NO | NO | YES | 5.5 V | AUTOMOTIVE | 135000 | 100000 | YES | S-PQCC-N24 | e4 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 2016-12-17 | Texas Instruments |