Filter Your Search
1 - 2 of 2 results
|
TIB82S167BCNT3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14 | 6 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PLS-TYPE | 30 MHz | 48 | R-PDIP-T24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||
|
TIB82S167BCNT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 14 | 6 | 14 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 14 DEDICATED INPUTS, 0 I/O | PROGRAMMABLE LOGIC SEQUENCER | PLS-TYPE | 30 MHz | 48 | REGISTERED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 |