Filter Your Search
1 - 3 of 3 results
|
TIBPAL16L8-30MFK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 16 | 8 | 10 | 6 | OT PLD | MILITARY | SQUARE | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 64 | COMBINATORIAL | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
TIBPAL16L8-30MFK
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 30 ns | 10 | 6 | OT PLD | MILITARY | SQUARE | TTL | 10 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.5 V | 4.5 V | S-CQCC-N20 | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||
|
TIBPAL16L8-30MFKB
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 30 ns | 16 | 8 | 10 | 6 | OT PLD | MIL-STD-883 | MILITARY | SQUARE | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 30 MHz | NO | NO | 64 | COMBINATORIAL | 5.5 V | 4.75 V | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |