Filter Your Search
1 - 2 of 2 results
|
TIBPAL16R4-15MWB
Texas Instruments
|
Check for Price | Yes | No | Not Recommended | 5 V | 15 ns | 12 | 8 | 8 | 4 | OT PLD | MIL-PRF-38535 | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 50 MHz | NO | NO | 64 | MIXED | 5.5 V | 4.5 V | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DFP | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 6.92 mm | 13.72 mm | 2.45 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | 1989-08-01 | |||
|
TIBPAL16R4-15MW
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 8 | 4 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET | 50 MHz | MIXED | 5.5 V | 4.5 V | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | TEXAS INSTRUMENTS INC | DFP | DFP, | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 |