Filter Your Search
1 - 3 of 3 results
|
TIBPAL16R8-30MW
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 25 ns | 8 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 0 I/O | POWER-UP RESET | 25 MHz | REGISTERED | 5.5 V | 4.5 V | R-GDFP-F20 | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||||
|
TIBPAL16R8-30MW
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 8 | 8 | 8 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 0 I/O | POWER-UP RESET | PAL-TYPE | 25 MHz | 64 | REGISTERED | 5.5 V | 4.5 V | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP, FL20,.3 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DFP | 20 | ||||||||||||
|
TIBPAL16R8-30MWB
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 25 ns | 8 | 8 | 8 | OT PLD | MIL-STD-883 | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 0 I/O | PAL-TYPE | 30 MHz | NO | NO | 64 | REGISTERED | 5.25 V | 4.75 V | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DFP | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 6.92 mm | 13.09 mm | 2.54 mm | TEXAS INSTRUMENTS INC | CERAMIC, DFP-20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DFP | 20 |