Filter Your Search
1 - 1 of 1 results
|
TIBPAL22V10ACFN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 11 DEDICATED INPUTS, 10 I/O | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 28.5 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e3 | 1 | 75 °C | 220 | 20 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | not_compliant | 8542.39.00.01 |