Filter Your Search
1 - 1 of 1 results
|
TK1-L-5V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mW | 250 Ω | 220 V | 2 A | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 20 mA | 3.75 V | 3.75 V | 5 V | 2A@220VDC | 3 ms | 2 ms | CSA; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | NO | SOLDER | 9 mm | 4 mm | 10.6 mm | 10.6mm x 9mm x 4mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |