Filter Your Search
1 - 1 of 1 results
|
TK11445MTL
TOKO Inc
|
Check for Price | No | Obsolete | 10.5 V | 5.5 V | 4.5 V | 1 V | 70 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 14 V | 1 | BIPOLAR | 3.5 % | R-PDSO-G6 | e0 | Not Qualified | 150 °C | 80 °C | -30 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, LEFT | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | TOKO INC | SOT-23L, 6 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |