Filter Your Search
1 - 10 of 65 results
|
TK77510AM4GHL
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | ASAHI KASEI MICRODEVICES CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
TK77312AMEG0L
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 1.2 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 0.063 % | 1 | 1.23 V | 1.17 V | BICMOS | 2.5 % | R-PDSO-G8 | 140 °C | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.8 mm | ASAHI KASEI MICRODEVICES CORP | HSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
TK77550AM4GHL
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | ASAHI KASEI MICRODEVICES CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
TK77230AMHG0L
TOKO Inc
|
Check for Price | Obsolete | 14.5 V | 2.5 V | 3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.06 V | 2.94 V | R-PDSO-N6 | e4 | Not Qualified | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOKO INC | 1.80 X 2 MM, 0.65 MM HEIGHT, LEAD FREE, PLASTIC, SON-6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
TK774R4AMHGHL
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | ASAHI KASEI MICRODEVICES CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
TK77232AMHG0L
TOKO Inc
|
Check for Price | Obsolete | 14.5 V | 2.5 V | 3.2 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.264 V | 3.136 V | R-PDSO-N6 | e4 | Not Qualified | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOKO INC | 1.80 X 2 MM, 0.65 MM HEIGHT, LEAD FREE, PLASTIC, SON-6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
TK77232AMHG0L
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 14.5 V | 2.5 V | 3.2 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.264 V | 3.136 V | BICMOS | 2 % | R-PDSO-N6 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2.5 mm | 1.8 mm | 700 µm | ASAHI KASEI MICRODEVICES CORP | 1.8 X 2 MM, 0.65 HEIGHT, LEAD FREE, PLASTIC, HSON-6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
TK77210AMHG0L
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 14.5 V | 2.5 V | 1 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 1.03 V | 970 mV | BICMOS | 3 % | R-PDSO-N6 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2.5 mm | 1.8 mm | 700 µm | ASAHI KASEI MICRODEVICES CORP | HVSON, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
TK77550AM4GHL
TOKO Inc
|
Check for Price | Transferred | TOKO INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
TK77233AMFG0L
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | ASAHI KASEI MICRODEVICES CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |