Filter Your Search
1 - 3 of 3 results
|
TL026CDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 V | YES | -6 V | ANALOG CIRCUIT | -8 V | -3 V | 1 | 8 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | |||||
|
TL026CDR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | YES | -6 V | ANALOG CIRCUIT | -8 V | -3 V | 1 | 1 | 8 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 2 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | 8542.33.00.01 | EAR99 | Texas Instruments | ||
|
TL026CDRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 V | YES | -6 V | ANALOG CIRCUIT | -8 V | -3 V | 1 | 8 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | unknown | 8542.39.00.01 |