Filter Your Search
1 - 1 of 1 results
|
TL031IDE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5.3 mV | 2.3 V/us | 900 pA | 250 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | 450 pA | YES | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 900 | 4000 | NO | R-PDSO-G8 | Not Qualified | e4 | 87 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 |