Filter Your Search
1 - 3 of 3 results
![]() |
TL062CPSR
Texas Instruments
|
$0.4608 | Yes | Yes | Active | 15 mV | 3.5 V/us | 10 nA | 500 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 200 pA | YES | NO | YES | -18 V | NO | 1.5 V/us | 18 V | COMMERCIAL | 1000 | 3000 | NO | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 70 °C | 260 | MIL-PRF-38535 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
TL062CPSRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 20 mV | 3.5 V/us | 10 nA | 500 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 pA | YES | YES | NO | YES | -18 V | 1.5 V/us | 18 V | COMMERCIAL | 1000 | 3000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
![]() |
TL062CPSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 20 mV | 3.5 V/us | 10 nA | 500 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 pA | YES | YES | NO | YES | -18 V | 1.5 V/us | 18 V | COMMERCIAL | 1000 | 3000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |