Filter Your Search
1 - 1 of 1 results
|
TL064IPWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 15 mV | 3.5 V/us | 20 nA | 1 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | 200 pA | -18 V | 18 V | INDUSTRIAL | 1000 | R-PDSO-G14 | e4 | 86 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |