Filter Your Search
1 - 10 of 10 results
|
TL1451ACNSR
Texas Instruments
|
$0.7986 | Yes | Yes | Active | 6 V | 2.5 V | 50 V | 3.6 V | 1 V | 50 V | 3 A | 6 V | 2.4 mA | 2 | YES | BUCK-BOOST | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 10.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TL1451ACN
Texas Instruments
|
$1.0520 | Yes | Yes | Active | 6 V | 2.5 V | 50 V | 3.6 V | 1 V | 50 V | 3 A | 6 V | 2.4 mA | 2 | NO | BUCK-BOOST | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDIP-T16 | e4 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
TL1451ACNS
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 6 V | 2.5 V | 50 V | 3.6 V | 21 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e4 | 1 | 85 °C | -20 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 10.2 mm | 2 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||||||||||||
|
TL1451ACNS
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 2.5 V | 50 V | 3.6 V | 1 V | 50 V | 3 A | 2.4 mA | 2 | YES | BUCK-BOOST | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 10.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TL1451ACNSLE
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 6 V | 50 V | 3.6 V | 21 mA | YES | SINGLE | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 10.2 mm | 2 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SO-16 | 16 | unknown | ||||||||||||||
|
TL1451ACNSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 V | 2.5 V | 50 V | 3.6 V | 21 mA | 2.4 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 10.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
TL1451ACNSLE
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | 50 V | 3.6 V | 21 mA | 2.4 mA | YES | SINGLE | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.3 mm | 10.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
TL1451ACNSR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 6 V | 2.5 V | 50 V | 3.6 V | 21 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e4 | 1 | 85 °C | -20 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 10.2 mm | 2 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||||||||||||
|
TL1451ACN
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 6 V | 2.5 V | 50 V | 3.6 V | 21 mA | NO | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDIP-T16 | e4 | NOT APPLICABLE | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | unknown | ||||||||||||
|
TL1451ACNE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 V | 2.5 V | 50 V | 3.6 V | 21 mA | 2.4 mA | NO | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDIP-T16 | e4 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |