Filter Your Search
1 - 4 of 4 results
|
TL1451AQDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 V | 2.5 V | 50 V | 3.6 V | 21 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G16 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
TL1451AQDREP
Texas Instruments
|
Check for Price | Obsolete | 6 V | 2.5 V | 50 V | 3.6 V | 21 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e4 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
TL1451AQDR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 2.5 V | 50 V | 3.6 V | 1 V | 50 V | 3 A | 6 V | 2.4 mA | 2 | YES | BUCK-BOOST | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TL1451AQDR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 6 V | 2.5 V | 50 V | 3.6 V | 21 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, MS-012AC, SOIC-16 | 16 | unknown |