Filter Your Search
1 - 10 of 46 results
|
TL145406DWR
Texas Instruments
|
$1.2256 | Yes | Yes | Active | YES | 3 | 20 mA | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | NO | 3 | 10 µA | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232-F; TIA-232-F; V.28 | 12 V | TOTEM-POLE | 10 mA | INVERTED | 425 ns | 3 | 5.5 V | 4.5 V | 5 V | 15 V | 7.5 V | 9 V | 500 ns | |||||||||||||||
|
TL145406DW
Texas Instruments
|
$1.4661 | Yes | Yes | Active | YES | 3 | 20 mA | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | NO | 3 | 10 µA | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232-F; TIA-232-F; V.28 | 12 V | TOTEM-POLE | 10 mA | INVERTED | 425 ns | 3 | 5.5 V | 4.5 V | 5 V | 15 V | 7.5 V | 9 V | 500 ns | |||||||||||||||
|
TL145406N
Texas Instruments
|
$1.7318 | Yes | Yes | Active | NO | 3 | 20 mA | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e4 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | NO | 3 | 10 µA | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232-F; TIA-232-F; V.28 | 12 V | TOTEM-POLE | 10 mA | INVERTED | 425 ns | 3 | 5.5 V | 4.5 V | 5 V | 15 V | 7.5 V | 9 V | 500 ns | ||||||||||||||||
|
TL1454ACDBR
Texas Instruments
|
$1.7402 | Yes | Yes | Active | 6 V | 20 V | 3.6 V | 1.26 V | 20 V | 3 A | 2 | YES | BUCK-BOOST | 2 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 6.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||
|
TL1454ACNSR
Texas Instruments
|
$1.7402 | Yes | Yes | Active | 6 V | 20 V | 3.6 V | 1.26 V | 20 V | 3 A | 2 | YES | BUCK-BOOST | 2 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 10.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||
|
TL1454ACD
Texas Instruments
|
$2.0567 | Yes | Yes | Active | 6 V | 20 V | 3.6 V | 1.26 V | 20 V | 3 A | 2 | YES | BUCK-BOOST | 2 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||
|
TL1454ID
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 6 V | 20 V | 3.6 V | 1 A | YES | SINGLE | 2 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SO-16 | 16 | unknown | ||||||||||||||||||||||||||||||||
|
TL1454ACDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 V | 20 V | 3.6 V | 1 A | YES | PHASE-SHIFT | 2 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
TL1454ACPWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 20 V | 3.6 V | 1.26 V | 20 V | 3 A | 2 | YES | BUCK-BOOST | 2 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||
|
TL1454ACDG4
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | 20 V | 3.6 V | 1 A | YES | PHASE-SHIFT | 2 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |