Filter Your Search
1 - 1 of 1 results
|
TL16C550CPTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 0 | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | ALSO OPERATES AT 3.3V SUPPLY AT 14.9 MHZ | NO | ASYNC, BIT | NRZ | NO | 1 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |