Filter Your Search
1 - 10 of 13 results
|
TL16C750EPFBR
Texas Instruments
|
$4.3040 | Yes | Yes | Active | UART | 8 | 3 | 0.75 MBps | 48 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | IT ALSO OPERATES AT 2.5V/3.3V/5V | NO | ASYNC, BIT | NRZ | YES | 1 | 60 mA | 1.98 V | 1.62 V | INDUSTRIAL | S-PQFP-G48 | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | TFQFP, TQFP48,.35SQ | compliant | EAR99 | 8542.39.00.01 | 2019-12-22 | Texas Instruments | |||||
|
TL16C750FNR
Texas Instruments
|
$4.8410 | Yes | Yes | Active | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V MINIMUM SUPPLY AT 14MHZ | NO | ASYNC, BIT | YES | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, LCC-44 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | LCC | 44 | |||||||
|
TL16C750PM
Texas Instruments
|
$5.3263 | Yes | Yes | Active | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V MINIMUM SUPPLY AT 14MHZ | NO | ASYNC, BIT | YES | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | GREEN, LQFP-64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFP | 64 | |||||||
|
TL16C750FN
Texas Instruments
|
$9.4401 | Yes | Yes | Active | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V MINIMUM SUPPLY AT 14MHZ | NO | ASYNC, BIT | YES | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, LCC-44 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | LCC | 44 | |||||||
|
TL16C750PMG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V MINIMUM SUPPLY AT 14MHZ | NO | ASYNC, BIT | YES | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP64,.47SQ,20 | unknown | 8542.31.00.01 | QFP | 64 | |||||||||
|
TL16C750Y
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 3 | 1 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V MINIMUM SUPPLY AT 14MHZ | NO | ASYNC, BIT | YES | 1 | 5.25 V | 4.75 V | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | unknown | 8542.31.00.01 | DIE | ||||||||||||||||||||||
|
TL16C750FNG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V MINIMUM SUPPLY AT 14MHZ | NO | ASYNC, BIT | YES | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | LCC | 44 | |||||||||
|
TL16C750CPM
Texas Instruments
|
Check for Price | Obsolete | 8 | 3 | 0.125 MBps | 16 MHz | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 3.63 V | 2.97 V | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LFQFP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
TL16C750IPMG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 8 | 3 | 1 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V MINIMUM SUPPLY AT 14MHZ | NO | ASYNC, BIT | YES | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP64,.47SQ,20 | unknown | 8542.31.00.01 | QFP | 64 | ||||||||
|
TL16C750PT
Texas Instruments
|
Check for Price | Obsolete | 0.125 MBps | 16 MHz | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | LFQFP, | unknown | 8542.31.00.01 | QFP | 64 |