Filter Your Search
1 - 3 of 3 results
|
LM3280TL-280
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 2.8 V | 5.5 V | 2.7 V | 940 mA | YES | BUCK | 2.2 MHz | ALSO ADJUSTABLE OUTPUT FROM 0.6 TO 3.6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PBGA-B16 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.352 mm | 2.352 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM3280TL-280
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.7 V | 3 µA | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PBGA-B16 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 16 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2.352 mm | 2.352 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA16,4X4,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM3280TL-280/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 940 mA | 3 µA | YES | BUCK | 2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PBGA-B16 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.355 mm | 2.355 mm | 675 µm | TEXAS INSTRUMENTS INC | GREEN, DSBGA-16 | compliant | EAR99 | 8542.39.00.01 |