Filter Your Search
1 - 6 of 6 results
![]() |
TL431BCLPREG
onsemi
|
$0.2375 | Yes | Obsolete | 2.495 V | 2.485 V | 2.505 V | 100 mA | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.338 ppm/°C | COMMERCIAL | O-PBCY-W3 | e3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN | 3 | 29-11 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
TL431BCLPRE
Motorola Semiconductor Products
|
Check for Price | Transferred | 2.495 V | 2.483 V | 2.507 V | 1 mA | 1 | NO | NO | PROGRAMMABLE TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | O-PBCY-T3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
![]() |
TL431BCLPRE3
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 2.495 V | 2.483 V | 2.507 V | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 91.612 ppm/°C | COMMERCIAL | O-PBCY-W3 | e0 | 70 °C | 240 | 30 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
TL431BCLPRE
onsemi
|
Check for Price | No | Obsolete | 2.495 V | 2.485 V | 2.505 V | 100 mA | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.338 ppm/°C | COMMERCIAL | O-PBCY-W3 | e0 | Not Qualified | 70 °C | 235 | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 1.27 mm | BOTTOM | ON SEMICONDUCTOR | TO-92 | , SIP3,.1,50 | 3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
TL431BCLPRE
Motorola Mobility LLC
|
Check for Price | Transferred | 2.495 V | 2.483 V | 2.507 V | 1 mA | 1 | NO | NO | PROGRAMMABLE TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | O-PBCY-T3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
![]() |
TL431BCLPRE3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.483 V | 2.507 V | 100 mA | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 91.612 ppm/°C | COMMERCIAL | O-PBCY-W3 | e3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 |