Filter Your Search
1 - 2 of 2 results
|
TL431BVDR2G
onsemi
|
$0.3441 | Yes | Active | 2.495 V | 2.475 V | 2.515 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 54.509 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
TL431BVDR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.495 V | 2.475 V | 2.515 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 54.509 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | e3 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |