Filter Your Search
1 - 10 of 55 results
|
TL431CP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 2.495 V | 2.495 V | 36 V | 100 mA | 100 mA | 1 | NO | YES | PROGRAMMABLE TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | MOTOROLA INC | 626-05 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
TL431CZBG
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 2.5 V | 2.5 V | 30 V | 10 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 160 ppm/°C | e0 | Not Qualified | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | ANALOG INTEGRATIONS CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
TL431CDBV6
Texas Instruments
|
Check for Price | Yes | Obsolete | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
TL431CUSBG
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 2.5 V | 2.5 V | 30 V | 10 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 160 ppm/°C | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-236 | YES | Tin/Lead (Sn/Pb) | ANALOG INTEGRATIONS CORP | , TO-236 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
TL431CDR1
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.5 V | 2.423 V | 2.567 V | 100 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.14285714 ppm/°C | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
TL431CS
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
TL431CT
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
TL431CXTB
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 2.495 V | 2.455 V | 2.535 V | 10 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 160.3206413 ppm/°C | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-243 | YES | Tin/Lead (Sn/Pb) | ANALOG INTEGRATIONS CORP | , TO-243 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
TL431CSBG
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 2.495 V | 2.455 V | 2.535 V | 10 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 160.3206413 ppm/°C | R-PDSO-G8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ANALOG INTEGRATIONS CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
TL431CPDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 2.423 V | 2.567 V | 100 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.14285714 ppm/°C | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 |