Parametric results for: tl431mjg883b under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tl431mjg883b
Select parts from the table below to compare.
Compare
Compare
TL431MJG883B
Texas Instruments
Check for Price Obsolete 2.495 V 2.44 V 2.55 V 2.495 V 36 V 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 143.143 ppm/°C MILITARY R-GDIP-T8 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.58 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, 8 unknown EAR99 8542.39.00.01