Filter Your Search
1 - 4 of 4 results
|
TL497AIDR
Texas Instruments
|
$0.7782 | Yes | Yes | Active | 6 V | 1.2 V | 12 V | 4.5 V | -25 V | 30 V | 500 mA | 16 mA | 1 | YES | BUCK-BOOST | 50 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 6.5-30 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G14 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TL497AIDRE4
Rochester Electronics LLC
|
Check for Price | Active | 6 V | 1.2 V | 12 V | 4.5 V | 500 mA | YES | BUCK-BOOST | 50 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 6.5-30 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
TL497AIDRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 V | 1.2 V | 12 V | 4.5 V | 500 mA | 16 mA | YES | BUCK-BOOST | 50 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 6.5-30 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G14 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
TL497AIDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 V | 1.2 V | 12 V | 4.5 V | 500 mA | 16 mA | YES | BUCK-BOOST | 50 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 6.5-30 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G14 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 |